Electromechanical Relay 12VDC 85Ohm 40(NO)/30(NC)A SPDT Bracket Relay
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the American Zettler AZ973-1C-12DC2E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 110 |
| Number of Terminals | 5 |
| Min Operating Temperature | -55 |
| Termination Type | QUICK CONNECT |
| Manufacturer Series | AZ973 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for American Zettler AZ973-1C-12DC2E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.