The AZ973-1C-12DC2ER1 is an automotive relay with a single pole double throw (SPDT) contact arrangement. It has a maximum current rating of 40 amps in the normally open position and 30 amps in the normally closed position. The relay is powered by a 12-volt coil with a maximum pick-up voltage of 7.8 volts DC. The coil current is 141.17 milliamps and has a resistance of 85 ohms. The relay can switch a maximum DC voltage of 75 volts and has a power rating of 560 watts in the normally open position and 420 watts in the normally closed position. It is designed for use in automotive applications and has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 110 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Automotive Relay |
| Contact Arrangement | SPDT |
| Max Current Rating | 40(NO)/30(NC)A |
| Termination Style | 0.25Quick Connect |
| Number of Terminals | 5 |
| DC Coil Voltage | 12V |
| Maximum Pick-Up Voltage | 7.8VDC |
| Coil Current | 141.17mA |
| Coil Resistance | 85Ohm |
| Maximum DC Switching Voltage | 75V |
| Max Power Rating | 560W(NO)/420W(NC) |
| Package Type | Dust Cover |
| Mounting | Bracket Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 110°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |