The AZ973-1C-12DC3ER2 is an automotive relay with a SPDT contact arrangement, rated for 40A no-voltage and 30A normally closed. It has a 12V DC coil voltage and a maximum pick-up voltage of 7.8VDC. The relay's coil current is 141.17mA and has a coil resistance of 85 ohms. It can switch up to 75V DC and has a maximum power rating of 560W no-voltage and 420W normally closed. The relay is designed for bracket mount and has a dust cover package type. It operates between -55°C and 110°C.
Checking distributor stock and pricing after the page loads.
| Type | Automotive Relay |
| Contact Arrangement | SPDT |
| Max Current Rating | 40(NO)/30(NC)A |
| Termination Style | 0.25Quick Connect |
| Number of Terminals | 5 |
| DC Coil Voltage | 12V |
| Maximum Pick-Up Voltage | 7.8VDC |
| Coil Current | 141.17mA |
| Coil Resistance | 85Ohm |
| Maximum DC Switching Voltage | 75V |
| Max Power Rating | 560W(NO)/420W(NC) |
| Package Type | Dust Cover |
| Mounting | Bracket Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 110°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |