
Power/Signal Relay, 1 Form C, SPDT, Latched, 42.2VDC (Coil), DC Input, Random, DC Output
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the American Zettler AZ973-1C-24DC1E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 68.57mA |
| Coil Resistance | 350R |
| Coil Voltage (DC) | 24V |
| Contact Material | Tin, Silver |
| Lead Free | Lead Free |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 75V |
| Mount | Brackets |
| Operate Time | 7ms |
| RoHS Compliant | Yes |
| Throw Configuration | SPDT |
| Weight | 31g |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ973-1C-24DC1E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.