The AZ973-1C-24DC2ED1 is an automotive relay with a SPDT contact arrangement, rated for 40A in the normally open position and 30A in the normally closed position. It has a maximum pick-up voltage of 15.6VDC and a coil current of 68.57mA. The relay is designed for use with a 24V DC coil voltage and has a maximum switching voltage of 75VDC. It is rated for a maximum power rating of 560W in the normally open position and 420W in the normally closed position. The relay has a minimum operating temperature of -55°C and a maximum operating temperature of 110°C.
American Zettler AZ973-1C-24DC2ED1 technical specifications.
| Type | Automotive Relay |
| Contact Arrangement | SPDT |
| Max Current Rating | 40(NO)/30(NC)A |
| Termination Style | 0.25Quick Connect |
| Number of Terminals | 5 |
| DC Coil Voltage | 24V |
| Maximum Pick-Up Voltage | 15.6VDC |
| Coil Current | 68.57mA |
| Coil Resistance | 350Ohm |
| Maximum DC Switching Voltage | 75V |
| Max Power Rating | 560W(NO)/420W(NC) |
| Package Type | Dust Cover |
| Mounting | Bracket Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 110°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for American Zettler AZ973-1C-24DC2ED1 to view detailed technical specifications.
No datasheet is available for this part.