
The AZ973-1C-24DC4 is a 24V SPDT relay with a coil current of 68.57mA and a maximum voltage rating of 75V DC. It operates within a temperature range of -55°C to 110°C. The relay has a throw configuration of SPDT and is RoHS compliant. It is designed for general-purpose use and features a mounting bracket.
American Zettler AZ973-1C-24DC4 technical specifications.
| Coil Current | 68.57mA |
| Coil Resistance | 350R |
| Coil Voltage (DC) | 24V |
| Contact Material | Tin, Silver |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 75V |
| Mount | Brackets |
| Operate Time | 7ms |
| RoHS Compliant | Yes |
| Throw Configuration | SPDT |
| Weight | 31g |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ973-1C-24DC4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
