The AZ973-1C-6DC1R1 is a SPDT automotive relay with a maximum current rating of 40A in the normally open position and 30A in the normally closed position. It has a 6V DC coil voltage and a maximum pick-up voltage of 3.9VDC. The relay can switch up to 75V DC and has a maximum power rating of 560W in the normally open position and 420W in the normally closed position. It is designed for use in automotive applications and has a mounting style of bracket mount. The operating temperature range is from -55 to 110 degrees Celsius.
American Zettler AZ973-1C-6DC1R1 technical specifications.
| Type | Automotive Relay |
| Contact Arrangement | SPDT |
| Max Current Rating | 40(NO)/30(NC)A |
| Termination Style | 0.25Quick Connect |
| Number of Terminals | 5 |
| DC Coil Voltage | 6V |
| Maximum Pick-Up Voltage | 3.9VDC |
| Coil Current | 272.73mA |
| Coil Resistance | 22Ohm |
| Maximum DC Switching Voltage | 75V |
| Max Power Rating | 560W(NO)/420W(NC) |
| Package Type | Dust Cover |
| Mounting | Bracket Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 110°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for American Zettler AZ973-1C-6DC1R1 to view detailed technical specifications.
No datasheet is available for this part.