Electromechanical Relay 12VDC 90Ohm 40(NO)/30(NC)A SPDT(26.5x27.3x49.89)mm Bracket Relay
Sign in to ask questions about the American Zettler AZ9731-1C-12DC2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
American Zettler AZ9731-1C-12DC2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Termination Type | QUICK CONNECT |
| Manufacturer Series | AZ9731 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for American Zettler AZ9731-1C-12DC2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.