Electromechanical Relay 6VDC 22.5Ohm 40A SPST-NO(26.5x26.5x24.5)mm THT Automotive Relay
American Zettler AZ9741-1A-6D technical specifications.
| Type | Automotive Relay |
| Contact Arrangement | SPST-NO |
| Max Current Rating | 40A |
| Termination Style | PC Pin |
| Number of Terminals | 4 |
| DC Coil Voltage | 6V |
| Maximum Pick-Up Voltage | 3.9VDC |
| Coil Current | 266.67mA |
| Coil Resistance | 22.5Ohm |
| Maximum DC Switching Voltage | 75V |
| Max Power Rating | 630W |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for American Zettler AZ9741-1A-6D to view detailed technical specifications.
No datasheet is available for this part.