Electromechanical Relay 12VDC 130Ohm 60/20A SPST-NO(13.2x16x18)mm THT Automotive Relay Automotive
American Zettler AZ975-1A-12D technical specifications.
| Coil Current | 92.31mA |
| Coil Resistance | 130R |
| Coil Voltage (DC) | 12V |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 100V |
| Mount | Through Hole |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
No datasheet is available for this part.