The AZ975-1B-6D is an automotive relay with a single pole, single throw normally closed contact arrangement. It has a maximum current rating of 12 amps and a maximum switching voltage of 100 volts DC. The relay has a maximum power rating of 200 watts and 500 VA. It is designed for through hole mounting and has a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 115 degrees Celsius.
American Zettler AZ975-1B-6D technical specifications.
| Type | Automotive Relay |
| Contact Arrangement | SPST-NC |
| Max Current Rating | 12/10A |
| Termination Style | PC Pin |
| Number of Terminals | 4 |
| DC Coil Voltage | 6V |
| Maximum Pick-Up Voltage | 3.75VDC |
| Coil Current | 214.29mA |
| Coil Resistance | 28Ohm |
| Maximum DC Switching Voltage | 100V |
| Max Power Rating | 200W|500VA |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 115°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for American Zettler AZ975-1B-6D to view detailed technical specifications.
No datasheet is available for this part.