Electromechanical Relay 6VDC 28Ohm 8/7A SPST-NC-DB(13.2x16x18)mm THT Automotive Relay Automotive
American Zettler AZ975-1V-6D technical specifications.
| Type | Automotive Relay |
| Contact Arrangement | SPST-NC-DB |
| Max Current Rating | 8/7A |
| Termination Style | PC Pin |
| Number of Terminals | 5 |
| DC Coil Voltage | 6V |
| Maximum Pick-Up Voltage | 3.75VDC |
| Coil Current | 214.29mA |
| Coil Resistance | 28Ohm |
| Maximum DC Switching Voltage | 100V |
| Max Power Rating | 200W|500VA |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 115°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for American Zettler AZ975-1V-6D to view detailed technical specifications.
No datasheet is available for this part.