Electromechanical Relay 6VDC 28Ohm 40/20A SPST-NO-DM(17.7x15.2x20)mm THT Automotive Relay Automotive
American Zettler AZ976-1U-6D technical specifications.
| Type | Automotive Relay |
| Contact Arrangement | SPST-NO-DM |
| Max Current Rating | 40/20A |
| Termination Style | PC Pin |
| Number of Terminals | 5 |
| DC Coil Voltage | 6V |
| Maximum Pick-Up Voltage | 3.75VDC |
| Coil Current | 214.29mA |
| Coil Resistance | 28Ohm |
| Maximum DC Switching Voltage | 100V |
| Max Power Rating | 200W|500VA |
| Package Type | Dust Cover |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 115°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for American Zettler AZ976-1U-6D to view detailed technical specifications.
No datasheet is available for this part.