The AZ976-1W-6D is an automotive relay with a SPDT-DM contact arrangement, rated for 30A normally open and 5A normally closed. It has a maximum pick-up voltage of 4.5VDC and a coil current of 214.29mA. The relay is designed for use in through hole mounting and has a maximum operating temperature range of -40 to 115 degrees Celsius. It is suitable for applications with a maximum DC switching voltage of 100V and a maximum power rating of 200W or 500VA.
American Zettler AZ976-1W-6D technical specifications.
| Type | Automotive Relay |
| Contact Arrangement | SPDT-DM |
| Max Current Rating | 30(NO)/5(NC)A |
| Termination Style | PC Pin |
| Number of Terminals | 7 |
| DC Coil Voltage | 6V |
| Maximum Pick-Up Voltage | 4.5VDC |
| Coil Current | 214.29mA |
| Coil Resistance | 28Ohm |
| Maximum DC Switching Voltage | 100V |
| Max Power Rating | 200W|500VA |
| Package Type | Dust Cover |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 115°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for American Zettler AZ976-1W-6D to view detailed technical specifications.
No datasheet is available for this part.