
The AZ977-1C-6D relay from American Zettler is a general purpose electromechanical relay with a maximum current rating of 20A and a maximum voltage rating of 150V. It operates within a temperature range of -40°C to 115°C and has a coil voltage of 6V. The relay features a socket, plug-in mount and a quick connect termination. It is RoHS compliant and has a throw configuration of SPDT with a contact material of tin, silver.
Checking distributor stock and pricing after the page loads.
| Coil Current | 240mA |
| Coil Resistance | 25R |
| Coil Voltage (DC) | 6V |
| Contact Material | Tin, Silver |
| Life (Hours) | 1Hour |
| Max Current Rating | 20A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 150V |
| Mount | Socket, Plug-In |
| Number of Poles | 1 |
| Operate Time | 10ms |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Weight | 18.5g |
| RoHS | Compliant |