Electromechanical Relay 6VDC 20Ohm 60A SPST-NC(29.8x33.4x56.2)mm Flange Automotive Relay Automotive
American Zettler AZ979-1B-6D technical specifications.
| Type | Automotive Relay |
| Contact Arrangement | SPST-NC |
| Max Current Rating | 60A |
| Termination Style | Quick Connect |
| Number of Terminals | 4 |
| DC Coil Voltage | 6V |
| Maximum Pick-Up Voltage | 3.9VDC |
| Coil Current | 300mA |
| Coil Resistance | 20Ohm |
| Maximum DC Switching Voltage | 30V |
| Max Power Rating | 840W |
| Mounting | Flange Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for American Zettler AZ979-1B-6D to view detailed technical specifications.
No datasheet is available for this part.