Electromechanical Relay 6VDC 20Ohm 80A SPST-NO(35x33x50.2)mm Socket Automotive Relay
American Zettler AZ980-1A-6D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Termination Type | QUICK CONNECT |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for American Zettler AZ980-1A-6D to view detailed technical specifications.
No datasheet is available for this part.