The AZ9801-1A-12DHR is an automotive relay with a single pole, single throw normally open contact arrangement. It has a maximum current rating of 70A and can handle a maximum switching voltage of 50VDC. The relay is designed for use with a 12VDC coil voltage and has a maximum pick-up voltage of 7.2VDC. The coil resistance is 72 ohms and the coil current is 166.67mA. The relay is rated for a maximum power rating of 980W and is suitable for socket mounting. It operates within a temperature range of -40 to 125°C.
American Zettler AZ9801-1A-12DHR technical specifications.
| Type | Automotive Relay |
| Contact Arrangement | SPST-NO |
| Max Current Rating | 70A |
| Termination Style | Quick Connect |
| Number of Terminals | 4 |
| DC Coil Voltage | 12V |
| Maximum Pick-Up Voltage | 7.2VDC |
| Coil Current | 166.67mA |
| Coil Resistance | 72Ohm |
| Maximum DC Switching Voltage | 50V |
| Max Power Rating | 980W |
| Mounting | Socket |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for American Zettler AZ9801-1A-12DHR to view detailed technical specifications.
No datasheet is available for this part.