The AZ9801-1A-12DR relay from American Zettler features a coil voltage of 12V and a maximum current rating of 70A. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The relay is rated for a maximum voltage of 50V and is compliant with RoHS regulations. It has a SPST throw configuration and is mounted via a socket.
American Zettler AZ9801-1A-12DR technical specifications.
| Coil Current | 133.33mA |
| Coil Resistance | 90R |
| Coil Voltage (DC) | 12V |
| Max Current Rating | 70A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 50V |
| Mount | Socket |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ9801-1A-12DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.