The AZ9801-1A-24DE is an automotive relay with a single pole, single throw normally open contact arrangement. It has a maximum current rating of 70A and can handle a maximum DC switching voltage of 50V. The relay is powered by a 24VDC coil with a maximum pick-up voltage of 14.4VDC and a coil current of 66.67mA. The coil resistance is 360 ohms. The relay is designed for socket mounting and has a maximum power rating of 980W. It operates within a temperature range of -40 to 125°C.
American Zettler AZ9801-1A-24DE technical specifications.
| Type | Automotive Relay |
| Contact Arrangement | SPST-NO |
| Max Current Rating | 70A |
| Termination Style | Quick Connect |
| Number of Terminals | 4 |
| DC Coil Voltage | 24V |
| Maximum Pick-Up Voltage | 14.4VDC |
| Coil Current | 66.67mA |
| Coil Resistance | 360Ohm |
| Maximum DC Switching Voltage | 50V |
| Max Power Rating | 980W |
| Mounting | Socket |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for American Zettler AZ9801-1A-24DE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.