Electromechanical Relay 6VDC 18Ohm 70A SPST-NO( (26.2mm 26.2mm 40.1mm)) Socket Automotive Relay Automotive
American Zettler AZ9801-1A-6DH technical specifications.
| Type | Automotive Relay |
| Contact Arrangement | SPST-NO |
| Max Current Rating | 70A |
| Termination Style | Quick Connect |
| Number of Terminals | 4 |
| DC Coil Voltage | 6V |
| Maximum Pick-Up Voltage | 3.2VDC |
| Coil Current | 333.33mA |
| Coil Resistance | 18Ohm |
| Maximum DC Switching Voltage | 50V |
| Max Power Rating | 980W |
| Mounting | Socket |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for American Zettler AZ9801-1A-6DH to view detailed technical specifications.
No datasheet is available for this part.