
This SPDT electromechanical relay has a maximum current rating of 60A and a maximum voltage rating of 75V DC. The relay coil operates at 6V DC and has a coil current of 300mA and a coil resistance of 20 ohms. The relay is RoHS compliant and has a throw configuration of SPDT. It can operate in temperatures ranging from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Coil Current | 300mA |
| Coil Resistance | 20R |
| Coil Voltage (DC) | 6V |
| Max Current Rating | 60A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 75V |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Throw Configuration | SPDT |
| RoHS | Compliant |