Electromechanical Relay 12VDC 90Ohm 40(NO)/30(NC)A SPDT(35.5x67)mm Bracket Relay
American Zettler AZ986-1C-12DC3R1 technical specifications.
| Coil Current | 133.33mA |
| Coil Resistance | 90R |
| Coil Voltage (DC) | 12V |
| Contact Material | Tin, Silver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 75V |
| Mount | Brackets |
| Operate Time | 6ms |
| RoHS Compliant | Yes |
| Throw Configuration | SPDT |
| Weight | 37g |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ986-1C-12DC3R1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.