The AZ986-1C-12DC4R1 is a relay from American Zettler with a coil voltage of 12V and a maximum operating temperature of 125°C. It has a maximum voltage rating of 75V and a coil current of 133.33mA. The relay is designed for SPDT operation and has a coil resistance of 90R. It is RoHS compliant and has a quick connect termination. The relay is packaged in a box and has a weight of 37g.
American Zettler AZ986-1C-12DC4R1 technical specifications.
| Coil Current | 133.33mA |
| Coil Resistance | 90R |
| Coil Voltage (DC) | 12V |
| Contact Material | Tin, Silver |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 75V |
| Mount | Brackets |
| Operate Time | 6ms |
| Packaging | Box |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Weight | 37g |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ986-1C-12DC4R1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.