
Electromechanical Relay 12VDC 254Ohm 25(NO)/30(NC)A SPDT(12.3x13.2x10.2)mm THT Relay
American Zettler AZ987-1C-12DE technical specifications.
| Coil Current | 47.2mA |
| Coil Resistance | 254R |
| Coil Voltage (DC) | 12V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for American Zettler AZ987-1C-12DE to view detailed technical specifications.
No datasheet is available for this part.