The AZ988-1AT-12DC1RQ is an automotive relay with a single pole, single throw normally open contact arrangement. It has a maximum current rating of 30A and can switch up to 27VDC. The relay's coil is powered by 12VDC and has a maximum pick-up voltage of 7.2VDC. The coil current is 133.33mA and has a resistance of 90 ohms. The relay is designed for plug-in mounting and operates within a temperature range of -40°C to 125°C.
American Zettler AZ988-1AT-12DC1RQ technical specifications.
| Type | Automotive Relay |
| Contact Arrangement | SPST-NO |
| Max Current Rating | 30A |
| Termination Style | Quick Connect |
| Number of Terminals | 4 |
| DC Coil Voltage | 12V |
| Maximum Pick-Up Voltage | 7.2VDC |
| Coil Current | 133.33mA |
| Coil Resistance | 90Ohm |
| Maximum DC Switching Voltage | 27V |
| Max Power Rating | 540W |
| Mounting | Plug-In |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.