Electromechanical Relay 12VDC 90Ohm 30A SPST-NO( (23.05mm 15.55mm 39.95mm)) Plug-In Automotive Relay Automotive
American Zettler AZ988-1AT-12DEC2RQ technical specifications.
| Type | Automotive Relay |
| Contact Arrangement | SPST-NO |
| Max Current Rating | 30A |
| Termination Style | Quick Connect |
| Number of Terminals | 4 |
| DC Coil Voltage | 12V |
| Maximum Pick-Up Voltage | 7.2VDC |
| Coil Current | 133.33mA |
| Coil Resistance | 90Ohm |
| Maximum DC Switching Voltage | 27V |
| Max Power Rating | 540W |
| Mounting | Plug-In |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for American Zettler AZ988-1AT-12DEC2RQ to view detailed technical specifications.
No datasheet is available for this part.