The AZ988-1AT-12DSC3R is an automotive relay with a single pole single throw normally open contact arrangement. It has a maximum current rating of 30A and a maximum power rating of 540W. The relay is designed for use with a 12VDC coil and has a maximum pick-up voltage of 7.2VDC. It is mounted through a hole and has an operating temperature range of -40 to 125°C.
American Zettler AZ988-1AT-12DSC3R technical specifications.
| Type | Automotive Relay |
| Contact Arrangement | SPST-NO |
| Max Current Rating | 30A |
| Termination Style | PC Pin |
| Number of Terminals | 4 |
| DC Coil Voltage | 12V |
| Maximum Pick-Up Voltage | 7.2VDC |
| Coil Current | 96.77mA |
| Coil Resistance | 124Ohm |
| Maximum DC Switching Voltage | 27V |
| Max Power Rating | 540W |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.