
Electromechanical Relay 12VDC 124Ohm 30A SPST-NO( (23.05mm 15.55mm 26.25mm)) THT Automotive Relay Automotive
Sign in to ask questions about the American Zettler AZ988-1AT-12DSEC3R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
American Zettler AZ988-1AT-12DSEC3R technical specifications.
| Coil Current | 96.77mA |
| Coil Resistance | 124R |
| Coil Voltage (DC) | 12V |
| Contact Material | Tin, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 30A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 27V |
| Mount | Through Hole |
| Operate Time | 10ms |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Weight | 22g |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ988-1AT-12DSEC3R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.