The AZ988-1AT-24DC2RQ is an automotive relay with a single pole, single throw normally open contact arrangement. It can handle a maximum current rating of 30A and has a maximum DC switching voltage of 27V. The relay is powered by a 24VDC coil with a maximum pick-up voltage of 14.4VDC and a coil current of 66.67mA. The coil resistance is 360 ohms. The relay has a high power rating of 540W and can operate in a temperature range of -40°C to 125°C.
American Zettler AZ988-1AT-24DC2RQ technical specifications.
| Type | Automotive Relay |
| Contact Arrangement | SPST-NO |
| Max Current Rating | 30A |
| Termination Style | Quick Connect |
| Number of Terminals | 4 |
| DC Coil Voltage | 24V |
| Maximum Pick-Up Voltage | 14.4VDC |
| Coil Current | 66.67mA |
| Coil Resistance | 360Ohm |
| Maximum DC Switching Voltage | 27V |
| Max Power Rating | 540W |
| Mounting | Plug-In |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.