The AZ988-1AT-24DSEC3R is an automotive relay with a single pole, single throw normally open contact arrangement. It has a maximum current rating of 30A and a maximum power rating of 540W. The relay is powered by a 24VDC coil with a maximum pick-up voltage of 14.4VDC and a coil current of 54.42mA. It is designed for through hole mounting and operates over a temperature range of -40°C to 125°C.
American Zettler AZ988-1AT-24DSEC3R technical specifications.
| Type | Automotive Relay |
| Contact Arrangement | SPST-NO |
| Max Current Rating | 30A |
| Termination Style | PC Pin |
| Number of Terminals | 4 |
| DC Coil Voltage | 24V |
| Maximum Pick-Up Voltage | 14.4VDC |
| Coil Current | 54.42mA |
| Coil Resistance | 441Ohm |
| Maximum DC Switching Voltage | 27V |
| Max Power Rating | 540W |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for American Zettler AZ988-1AT-24DSEC3R to view detailed technical specifications.
No datasheet is available for this part.