The AZ988-1CT-12DSEC1R relay from American Zettler features a coil voltage of 12V and a coil current of 96.77mA. It has a maximum current rating of 30A and a maximum voltage rating of 27V. The relay operates within a temperature range of -40°C to 125°C and is RoHS compliant. It has a SPDT throw configuration and is designed for plug-in mounting.
Sign in to ask questions about the American Zettler AZ988-1CT-12DSEC1R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
American Zettler AZ988-1CT-12DSEC1R technical specifications.
| Coil Current | 96.77mA |
| Coil Resistance | 124R |
| Coil Voltage (DC) | 12V |
| Max Current Rating | 30A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 27V |
| Mount | Plug-In |
| RoHS Compliant | Yes |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ988-1CT-12DSEC1R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.