Electromechanical Relay SPST-NO 20A 12VDC 155Ohm Plug-In
Checking distributor stock and pricing after the page loads.
American Zettler AZ992-1A-12D technical specifications.
| Type | Automotive Relay |
| Contact Arrangement | SPST-NO |
| Max Current Rating | 20A |
| DC Coil Voltage | 12V |
| Coil Resistance | 155Ohm |
| Maximum DC Switching Voltage | 50V |
| Mounting | Plug-In |