
The AZKUP-3C-240A is a 3-position power relay from American Zettler. It has a coil resistance of 7.2kΩ and can handle a maximum current rating of 13A. The relay is rated for 240V AC and 277V AC and has a maximum operating temperature of 55°C. It is also rated for a minimum operating temperature of -45°C. The AZKUP-3C-240A is RoHS compliant and has a termination of solder. It is a plug-in relay with a 3PDT throw configuration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the American Zettler AZKUP-3C-240A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Application(s) | POWER |
| Coil Resistance | 7.2kR |
| Coil Voltage (AC) | 240V |
| Contact Material | Silver, Cadmium |
| Life (Hours) | 1Hour |
| Max Current Rating | 13A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 277V |
| Mount | Socket, Plug-In |
| Number of Poles | 3 |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | 3PDT |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZKUP-3C-240A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.