This sealed transformer features a single primary and single secondary configuration, with a primary side voltage of 230V and a secondary side voltage of 9V. It has a high potential of 4200Vrms and is designed for through hole mounting. The transformer is a sealed type, suitable for applications requiring a compact and reliable design.
Checking distributor stock and pricing after the page loads.
| Transformer Type | Sealed Transformer |
| Primary Side Voltage | 230V |
| Secondary Side Voltage | 9V |
| Primary Configuration | Single |
| Secondary Configuration | Single |
| High Potential | 4200Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 4 |
| Primary Frequency | 50/60Hz |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |