The SG-34FD480A40ZSL is a 4-pin solid state relay from American Zettler with a maximum input voltage of 32V and a maximum output voltage of 530V. It features I/O isolation voltage of 4000V RMS and can handle a maximum input current of 25A and a maximum output current of 40A. The relay operates within a temperature range of -30 to 80°C and is suitable for DC input and AC output applications.
American Zettler SG-34FD480A40ZSL technical specifications.
| Maximum Input Voltage | 32V |
| I/O Isolation Voltage | 4000(RMS)V |
| Maximum Output Voltage | 530V |
| Maximum Input Current | 25mA |
| Maximum Output Current | 40A |
| Input Type | DC |
| Output Device | SCR |
| Output Type | AC |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 80°C |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.