American Zettler SGX-1505FBD24P20 technical specifications.
| Maximum Input Voltage | 32V |
| Maximum Output Voltage | 240V |
| Maximum Input Current | 15mA |
| Maximum Output Current | 20A |
| Input Type | DC |
| Output Type | AC |
| Maximum Turn-Off Time | 1ms |
| Maximum Turn-On Time | 1ms |
| Circuit Arrangement | 1 Form B |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 80°C |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for American Zettler SGX-1505FBD24P20 to view detailed technical specifications.
No datasheet is available for this part.