The SGX-1505FBD24Z10 is a solid state relay with a maximum input voltage of 32V DC and a maximum output voltage of 240V AC. It has a maximum input current of 15A and a maximum output current of 10A. The relay has a maximum turn-off time and turn-on time of 1ms each. It operates in a temperature range of -30 to 80 degrees Celsius. The SGX-1505FBD24Z10 is a 4-pin device.
Checking distributor stock and pricing after the page loads.
| Maximum Input Voltage | 32V |
| Maximum Output Voltage | 240V |
| Maximum Input Current | 15mA |
| Maximum Output Current | 10A |
| Input Type | DC |
| Output Type | AC |
| Maximum Turn-Off Time | 1ms |
| Maximum Turn-On Time | 1ms |
| Circuit Arrangement | 1 Form A |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 80°C |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |