The SGX-1505FBD24Z40 is a 1 Form A solid state relay from American Zettler with a maximum input voltage of 32V and a maximum output voltage of 240V. It can handle a maximum input current of 15A and a maximum output current of 40A. The relay has a maximum turn-off time and turn-on time of 1ms each. It operates within a temperature range of -30°C to 80°C and is available in a 4-pin package.
Checking distributor stock and pricing after the page loads.
| Maximum Input Voltage | 32V |
| Maximum Output Voltage | 240V |
| Maximum Input Current | 15mA |
| Maximum Output Current | 40A |
| Input Type | DC |
| Output Type | AC |
| Maximum Turn-Off Time | 1ms |
| Maximum Turn-On Time | 1ms |
| Circuit Arrangement | 1 Form A |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 80°C |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |