The SGX-1505FBD38P15 is a 1-Form B solid state relay with a maximum input voltage of 32V and a maximum output voltage of 380V. It has a maximum input current of 15mA and a maximum output current of 15mA. The relay has a maximum turn-off time and turn-on time of 1ms each. It operates over a temperature range of -30°C to 80°C. The relay is available in a 4-pin package.
Checking distributor stock and pricing after the page loads.
| Maximum Input Voltage | 32V |
| Maximum Output Voltage | 380V |
| Maximum Input Current | 15mA |
| Maximum Output Current | 15A |
| Input Type | DC |
| Output Type | AC |
| Maximum Turn-Off Time | 1ms |
| Maximum Turn-On Time | 1ms |
| Circuit Arrangement | 1 Form B |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 80°C |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |