The SGX-1505FBD38P25 is a solid state relay from American Zettler with a maximum input voltage of 32V DC and a maximum output voltage of 380V AC. It has a maximum input current of 15A and a maximum output current of 25A. The relay has a 1 Form B circuit arrangement and a turn-on and turn-off time of 1ms each. It operates within a temperature range of -30°C to 80°C.
Checking distributor stock and pricing after the page loads.
| Maximum Input Voltage | 32V |
| Maximum Output Voltage | 380V |
| Maximum Input Current | 15mA |
| Maximum Output Current | 25A |
| Input Type | DC |
| Output Type | AC |
| Maximum Turn-Off Time | 1ms |
| Maximum Turn-On Time | 1ms |
| Circuit Arrangement | 1 Form B |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 80°C |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |