Ametherm 2DB101K technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Tolerance | 10 |
| Terminal Placement | RADIAL |
| Manufacturer Series | 2DB101K |
| Resistance | 100 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ametherm 2DB101K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.