
The AS321R030 is a linear voltage regulator with a current rating of 30A and a tolerance of 25%. It is available in bulk packaging with a package quantity of 50. The regulator has a resistance of 1R and is part of the AS series. The leads have a diameter of 0.8mm and a pitch of 17.1mm, with a width of 7.8mm.
Ametherm AS321R030 technical specifications.
| Current Rating | 30A |
| Lead Diameter | 0.8mm |
| Lead Pitch | 17.1mm |
| Package Quantity | 50 |
| Packaging | Bulk |
| Resistance | 1R |
| Series | AS |
| Tolerance | 25% |
| Width | 7.8mm |
| RoHS | Compliant |
Download the complete datasheet for Ametherm AS321R030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.