Ametherm AS322R025 technical specifications.
| Current Rating | 25A |
| Diameter | 30mm |
| Dissipation Factor | 78.2% |
| Lead Diameter | 0.8mm |
| Lead Pitch | 17.1mm |
| Package Quantity | 300 |
| Packaging | Bulk |
| Resistance | 2R |
| Series | AS |
| Tolerance | 25% |
| Width | 7.8mm |
| RoHS | Compliant |
Download the complete datasheet for Ametherm AS322R025 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
