Ametherm AS3510018 technical specifications.
| Current Rating | 18A |
| Diameter | 36mm |
| Dissipation Factor | 122.8% |
| Lead Diameter | 0.8mm |
| Lead Pitch | 19mm |
| Package Quantity | 50 |
| Packaging | Bulk |
| Resistance | 10R |
| Series | AS |
| Tolerance | 25% |
| Width | 8.5mm |
| RoHS | Compliant |
Download the complete datasheet for Ametherm AS3510018 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
