Radial thermistor for general applications, featuring a 150 Ohm resistance at 25°C with a ±25% tolerance. This through-hole component has two terminals and a thermal time constant ranging from 50 to 100 seconds. The resistance range at 25°C spans 50 to 300 Ohms, with a tolerance range of ±25% to ±30%.
Ametherm MS12 15102 technical specifications.
| Mounting | Through Hole |
| Thermal Time Constant Range | 50 to 100s |
| Number of Terminals | 2 |
| Resistance Range @ 25C | 50 to 300Ohm |
| Percentage of Resistance Tolerance Range @ 25C | ±25 to ±30% |
| Resistance @ 25C | 150Ohm |
| Percentage of Resistance Tolerance @ 25C | ±25% |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.