Ametherm MS2212104 technical specifications.
| Approvals | UL |
| Package/Case | Radial |
| Current Rating | 4A |
| Diameter | 23mm |
| Dissipation Factor | 75.4% |
| Lead Diameter | 1mm |
| Lead Length | 38mm |
| Lead Pitch | 7.8mm |
| Length | 38mm |
| Mount | Through Hole |
| Operating Supply Voltage | 440V |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 120R |
| Series | MegaSurge™ |
| Thickness | 7mm |
| Tolerance | 25% |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Ametherm MS2212104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.