
The Ametherm MS2220005 is a thermistor with a radial package and through hole mount. It has a current rating of 5A and a diameter of 23mm. The thermistor has a length of 38mm and a lead pitch of 7.8mm. It operates at a maximum supply voltage of 440V and has a resistance of 20 ohms with a tolerance of 25%. The device is RoHS compliant and is available in bulk packaging.
Ametherm MS2220005 technical specifications.
| Approvals | UL |
| Package/Case | Radial |
| Current Rating | 5A |
| Diameter | 23mm |
| Dissipation Factor | 42.5% |
| Lead Diameter | 1mm |
| Lead Length | 38mm |
| Lead Pitch | 7.8mm |
| Length | 38mm |
| Mount | Through Hole |
| Operating Supply Voltage | 440V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 20R |
| RoHS Compliant | Yes |
| Series | MegaSurge™ |
| Thickness | 5mm |
| Tolerance | 25% |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Ametherm MS2220005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.