
The MegaSurge MS2230005 is a 5A current limiter with a diameter of 23mm and a lead length of 38mm. It operates at a maximum supply voltage of 440V and has a resistance of 30 ohms. The device is packaged in bulk and contains 50 pieces. It is compliant with RoHS regulations, but contains lead, making it non-lead-free.
Sign in to ask questions about the Ametherm MS2230005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ametherm MS2230005 technical specifications.
| Current Rating | 5A |
| Diameter | 23mm |
| Dissipation Factor | 45.4% |
| Lead Diameter | 1mm |
| Lead Free | Contains Lead |
| Lead Length | 38mm |
| Lead Pitch | 7.8mm |
| Length | 38mm |
| Operating Supply Voltage | 440V |
| Package Quantity | 50 |
| Packaging | Bulk |
| Resistance | 30R |
| RoHS Compliant | Yes |
| Series | MegaSurge™ |
| Thickness | 7mm |
| Tolerance | 15% |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Ametherm MS2230005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
