
The MS2275004 is a thermistor with a current rating of 4A and an operating supply voltage of 440V. It is available in a radial package with a lead diameter of 1mm and a lead length of 38mm. The thermistor is mounted through a hole and has a resistance of 75 ohms. It is RoHS compliant and available in a bulk packaging quantity of 100 pieces.
Sign in to ask questions about the Ametherm MS2275004 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ametherm MS2275004 technical specifications.
| Approvals | UL |
| Package/Case | Radial |
| Current Rating | 4A |
| Lead Diameter | 1mm |
| Lead Length | 38mm |
| Lead Pitch | 7.8mm |
| Length | 38mm |
| Mount | Through Hole |
| Operating Supply Voltage | 440V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 75R |
| RoHS Compliant | Yes |
| Series | MegaSurge™ |
| Thickness | 7mm |
| Tolerance | 25% |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Ametherm MS2275004 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
